Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 3A 320MHz, 300MHz 2W Surface Mount MPT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6Z13TR

DigiKey Part Number
MP6Z13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP6Z13TR
Description
TRANS NPN/PNP 50V 3A MPT6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 3A 320MHz, 300MHz 2W Surface Mount MPT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
50V
Vce Saturation (Max) @ Ib, Ic
350mV @ 50mA, 1A / 400mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 50mA, 3V
Power - Max
2W
Frequency - Transition
320MHz, 300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
MPT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.