MR45V032AMAZBATL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3,718
Unit Price: RM1.81000
Datasheet
FRAM (Ferroelectric RAM) Memory IC 32Kbit SPI 15 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR45V032AMAZBATL

DigiKey Part Number
MR45V032AMAZBATR-ND - Tape & Reel (TR)
MR45V032AMAZBACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MR45V032AMAZBATL
Description
IC FRAM 32KBIT SPI 15MHZ 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 32Kbit SPI 15 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
15 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable