
PDZVTFTR2.0B | |
|---|---|
DigiKey Part Number | PDZVTFTR2.0BTR-ND - Tape & Reel (TR) PDZVTFTR2.0BCT-ND - Cut Tape (CT) PDZVTFTR2.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR2.0B |
Description | DIODE ZENER 2.12V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.12 V 1 W ±6% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR2.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 500 mV | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.02000 | RM10.20 |
| 100 | RM0.73280 | RM73.28 |
| 500 | RM0.59100 | RM295.50 |
| 1,000 | RM0.53584 | RM535.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.41764 | RM1,252.92 |
| 6,000 | RM0.41700 | RM2,502.00 |
| 9,000 | RM0.40929 | RM3,683.61 |
| 15,000 | RM0.38664 | RM5,799.60 |
| 21,000 | RM0.36445 | RM7,653.45 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

