
PTZTE2512B | |
|---|---|
DigiKey Part Number | PTZTE2512BTR-ND - Tape & Reel (TR) PTZTE2512BCT-ND - Cut Tape (CT) PTZTE2512BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2512B |
Description | DIODE ZENER 12.5V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 12.5 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
EDA/CAD Models | PTZTE2512B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 9 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.80800 | RM18.08 |
| 100 | RM1.16230 | RM116.23 |
| 500 | RM0.88240 | RM441.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.74605 | RM1,119.08 |
| 3,000 | RM0.67730 | RM2,031.90 |
| 4,500 | RM0.64225 | RM2,890.12 |
| 7,500 | RM0.60286 | RM4,521.45 |
| 10,500 | RM0.57952 | RM6,084.96 |
| 15,000 | RM0.55684 | RM8,352.60 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

