Similar
Similar
Similar

PTZTE256.8B | |
|---|---|
DigiKey Part Number | PTZTE256.8BTR-ND - Tape & Reel (TR) PTZTE256.8BCT-ND - Cut Tape (CT) PTZTE256.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE256.8B |
Description | DIODE ZENER 7.3V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 7.3 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 3.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDS |
Tolerance ±6% | Base Product Number |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZVTR6.8B | Rohm Semiconductor | 6,622 | PDZVTR6.8BCT-ND | RM2.48000 | Similar |
| 1SMA5921BT3G | onsemi | 7,427 | 1SMA5921BT3GOSCT-ND | RM2.21000 | Similar |
| SMAZ7V5-13-F | Diodes Incorporated | 6,226 | SMAZ7V5-FDICT-ND | RM1.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.80607 | RM1,209.11 |
| 3,000 | RM0.73379 | RM2,201.37 |
| 4,500 | RM0.69777 | RM3,139.97 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |




