


QH8K22TCR | |
|---|---|
DigiKey Part Number | QH8K22TCRTR-ND - Tape & Reel (TR) QH8K22TCRCT-ND - Cut Tape (CT) QH8K22TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8K22TCR |
Description | MOSFET 2N-CH 40V 6.5A TSMT8 |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6.5A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 195pF @ 20V | |
Power - Max | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | TSMT8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM2.86400 | RM28.64 |
| 100 | RM1.87540 | RM187.54 |
| 500 | RM1.45032 | RM725.16 |
| 1,000 | RM1.31336 | RM1,313.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.13937 | RM3,418.11 |
| 6,000 | RM1.05176 | RM6,310.56 |
| 9,000 | RM1.00713 | RM9,064.17 |
| 15,000 | RM0.95700 | RM14,355.00 |
| 21,000 | RM0.92731 | RM19,473.51 |
| 30,000 | RM0.89847 | RM26,954.10 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

