


QH8K26TR | |
|---|---|
DigiKey Part Number | QH8K26TR-ND - Tape & Reel (TR) QH8K26CT-ND - Cut Tape (CT) QH8K26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QH8K26TR |
Description | MOSFET 2N-CH 40V 7A TSMT8 |
Customer Reference | |
Detailed Description | Mosfet Array 40V 7A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Manufacturer Rohm Semiconductor | Gate Charge (Qg) (Max) @ Vgs 2.9nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 275pF @ 20V |
Part Status Not For New Designs | Power - Max 1.1W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-SMD, Flat Leads |
Current - Continuous Drain (Id) @ 25°C 7A (Ta) | Supplier Device Package TSMT8 |
Rds On (Max) @ Id, Vgs 38mOhm @ 7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QH8KB6TCR | Rohm Semiconductor | 4,978 | 846-QH8KB6TCRCT-ND | RM6.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.96000 | RM5.96 |
| 10 | RM3.78000 | RM37.80 |
| 100 | RM2.51650 | RM251.65 |
| 500 | RM1.97428 | RM987.14 |
| 1,000 | RM1.79966 | RM1,799.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.73974 | RM5,219.22 |
| Unit Price without VAT: | RM5.96000 |
|---|---|
| Unit Price with VAT: | RM6.55600 |

