Mosfet Array 40V 4.5A (Ta), 2A (Ta) 1.1W (Ta) Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 4.5A (Ta), 2A (Ta) 1.1W (Ta) Surface Mount TSMT8
846~TSMT8~~8

QH8M22TCR

DigiKey Part Number
QH8M22TCRTR-ND - Tape & Reel (TR)
QH8M22TCRCT-ND - Cut Tape (CT)
QH8M22TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8M22TCR
Description
MOSFET N/P-CH 40V 4.5A TSMT8
Customer Reference
Detailed Description
Mosfet Array 40V 4.5A (Ta), 2A (Ta) 1.1W (Ta) Surface Mount TSMT8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 10µA, 3V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
2.6nC @ 10V, 9.5nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
193pF @ 20V, 450pF @ 20V
Part Status
Not For New Designs
Power - Max
1.1W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
N and P-Channel
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
8-SMD, Flat Leads
Current - Continuous Drain (Id) @ 25°C
4.5A (Ta), 2A (Ta)
Supplier Device Package
TSMT8
Rds On (Max) @ Id, Vgs
46mOhm @ 4.5A, 10V, 190mOhm @ 2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,578
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.64000RM7.64
10RM4.87000RM48.70
100RM3.27370RM327.37
500RM2.58874RM1,294.37
1,000RM2.36837RM2,368.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.08867RM6,266.01
6,000RM1.94792RM11,687.52
9,000RM1.87625RM16,886.25
15,000RM1.81240RM27,186.00
Manufacturers Standard Package
Unit Price without VAT:RM7.64000
Unit Price with VAT:RM8.40400