N-Channel 500 V 9A (Tc) 50W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5009ANX

DigiKey Part Number
846-R5009ANX-ND
Manufacturer
Manufacturer Product Number
R5009ANX
Description
MOSFET N-CH 500V 9A TO220
Customer Reference
Detailed Description
N-Channel 500 V 9A (Tc) 50W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
R5009ANX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
720mOhm @ 4.5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM4.54944RM2,274.72
Manufacturers Standard Package
Unit Price without VAT:RM4.54944
Unit Price with VAT:RM5.00438