MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

R5205CNDTL | |
|---|---|
DigiKey Part Number | R5205CNDTL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5205CNDTL |
Description | MOSFET N-CH 525V 5A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 525 V 5A (Ta) 40W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 525 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM3.40148 | RM8,503.70 |
| 5,000 | RM3.37363 | RM16,868.15 |
| Unit Price without VAT: | RM3.40148 |
|---|---|
| Unit Price with VAT: | RM3.74163 |








