N-Channel 600 V 9A (Tc) 125W (Tc) Surface Mount LPTS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6009JNJGTL

DigiKey Part Number
R6009JNJGTLTR-ND - Tape & Reel (TR)
R6009JNJGTLCT-ND - Cut Tape (CT)
R6009JNJGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R6009JNJGTL
Description
MOSFET N-CH 600V 9A LPTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 125W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
585mOhm @ 4.5A, 15V
Vgs(th) (Max) @ Id
7V @ 1.38mA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 15 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
645 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM15.37000RM15.37
10RM10.07900RM100.79
100RM7.07430RM707.43
500RM6.31156RM3,155.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.37916RM5,379.16
2,000RM5.15648RM10,312.96
Manufacturers Standard Package
Unit Price without VAT:RM15.37000
Unit Price with VAT:RM16.90700