



R6025JNZC17 | |
|---|---|
DigiKey Part Number | 846-R6025JNZC17-ND |
Manufacturer | |
Manufacturer Product Number | R6025JNZC17 |
Description | MOSFET N-CH 600V 25A TO3PF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 85W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 182mOhm @ 12.5A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 85W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-3PF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.74000 | RM32.74 |
| 10 | RM22.30800 | RM223.08 |
| 300 | RM14.58260 | RM4,374.78 |
| Unit Price without VAT: | RM32.74000 |
|---|---|
| Unit Price with VAT: | RM36.01400 |

