
ADA4254ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4254ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4254ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4254ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4254ACPZ-R7 |
Description | IC OPAMP ZER-DRIFT 1CIRC 28LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Differential 28-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4254ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1.9V/µs | |
-3db Bandwidth | 2.3 MHz | |
Current - Input Bias | 450 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | - | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 56 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.96000 | RM36.96 |
| 10 | RM28.77400 | RM287.74 |
| 25 | RM26.72600 | RM668.15 |
| 100 | RM24.77590 | RM2,477.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM21.96085 | RM32,941.28 |
| Unit Price without VAT: | RM36.96000 |
|---|---|
| Unit Price with VAT: | RM40.65600 |







