Diode 20 V 3A Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB051MM-2YTR

DigiKey Part Number
RB051MM-2YTR-ND - Tape & Reel (TR)
RB051MM-2YCT-ND - Cut Tape (CT)
RB051MM-2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB051MM-2YTR
Description
DIODE SCHOTTKY 20V 3A PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
RB051MM-2YTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
900 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDU
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,374
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.48000RM2.48
10RM1.73800RM17.38
100RM1.32540RM132.54
500RM1.01408RM507.04
1,000RM0.91369RM913.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.78610RM2,358.30
6,000RM0.72102RM4,326.12
9,000RM0.68908RM6,201.72
15,000RM0.67856RM10,178.40
21,000RM0.63049RM13,240.29
30,000RM0.61563RM18,468.90
Manufacturers Standard Package
Unit Price without VAT:RM2.48000
Unit Price with VAT:RM2.72800