
RB055LAM-40TFTR | |
|---|---|
DigiKey Part Number | RB055LAM-40TFTR-ND - Tape & Reel (TR) RB055LAM-40TFCT-ND - Cut Tape (CT) RB055LAM-40TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB055LAM-40TFTR |
Description | DIODE SCHOTTKY 40V 3A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RB055LAM-40TFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14.6 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.78000 | RM2.78 |
| 10 | RM1.72300 | RM17.23 |
| 100 | RM1.32140 | RM132.14 |
| 500 | RM1.00838 | RM504.19 |
| 1,000 | RM0.90742 | RM907.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.65537 | RM1,966.11 |
| 6,000 | RM0.62360 | RM3,741.60 |
| 9,000 | RM0.62239 | RM5,601.51 |
| 15,000 | RM0.60124 | RM9,018.60 |
| Unit Price without VAT: | RM2.78000 |
|---|---|
| Unit Price with VAT: | RM3.05800 |

