
RB098BGE-40TL | |
|---|---|
DigiKey Part Number | 846-RB098BGE-40TLTR-ND - Tape & Reel (TR) 846-RB098BGE-40TLCT-ND - Cut Tape (CT) 846-RB098BGE-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BGE-40TL |
Description | DIODE ARR SCHOTT 40V 3A TO-252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.63000 | RM8.63 |
| 10 | RM5.51600 | RM55.16 |
| 100 | RM3.74420 | RM374.42 |
| 500 | RM2.98542 | RM1,492.71 |
| 1,000 | RM2.86340 | RM2,863.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.47746 | RM6,193.65 |
| 5,000 | RM2.33938 | RM11,696.90 |
| Unit Price without VAT: | RM8.63000 |
|---|---|
| Unit Price with VAT: | RM9.49300 |

