


RB098BM-40TL | |
|---|---|
DigiKey Part Number | 846-RB098BM-40TLTR-ND - Tape & Reel (TR) 846-RB098BM-40TLCT-ND - Cut Tape (CT) 846-RB098BM-40TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB098BM-40TL |
Description | DIODE ARRAY SCHOTT 40V 6A TO-252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM3.69200 | RM36.92 |
| 100 | RM2.45540 | RM245.54 |
| 500 | RM1.92438 | RM962.19 |
| 1,000 | RM1.75346 | RM1,753.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.56847 | RM3,921.18 |
| 5,000 | RM1.45414 | RM7,270.70 |
| 7,500 | RM1.39591 | RM10,469.33 |
| 12,500 | RM1.36915 | RM17,114.38 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |

