
RB162MM-60TFTR | |
|---|---|
DigiKey Part Number | RB162MM-60TFTR-ND - Tape & Reel (TR) RB162MM-60TFCT-ND - Cut Tape (CT) RB162MM-60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB162MM-60TFTR |
Description | DIODE SCHOTTKY 60V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB162MM-60TFTR Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PMDU |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.43400 | RM14.34 |
| 100 | RM0.91330 | RM91.33 |
| 500 | RM0.68760 | RM343.80 |
| 1,000 | RM0.61468 | RM614.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52191 | RM1,565.73 |
| 6,000 | RM0.47514 | RM2,850.84 |
| 9,000 | RM0.45130 | RM4,061.70 |
| 15,000 | RM0.42450 | RM6,367.50 |
| 21,000 | RM0.40863 | RM8,581.23 |
| 30,000 | RM0.39321 | RM11,796.30 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |


