


RB168VWM-40TR | |
|---|---|
DigiKey Part Number | 846-RB168VWM-40TR-ND - Tape & Reel (TR) 846-RB168VWM-40TRCT-ND - Cut Tape (CT) 846-RB168VWM-40TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168VWM-40TR |
Description | DIODE SCHOTTKY 40V 1A PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDE | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.50500 | RM15.05 |
| 100 | RM0.96290 | RM96.29 |
| 500 | RM0.72820 | RM364.10 |
| 1,000 | RM0.65242 | RM652.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.55605 | RM1,668.15 |
| 6,000 | RM0.46492 | RM2,789.52 |
| 9,000 | RM0.45490 | RM4,094.10 |
| 15,000 | RM0.44703 | RM6,705.45 |
| 21,000 | RM0.42241 | RM8,870.61 |
| 75,000 | RM0.40385 | RM30,288.75 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

