
RB218NS-60FHTL | |
|---|---|
DigiKey Part Number | RB218NS-60FHTLTR-ND - Tape & Reel (TR) RB218NS-60FHTLCT-ND - Cut Tape (CT) RB218NS-60FHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218NS-60FHTL |
Description | DIODE ARRAY SCHOTT 60V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RB218NS-60FHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 10 | RM5.55500 | RM55.55 |
| 100 | RM4.20790 | RM420.79 |
| 500 | RM3.37130 | RM1,685.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.10878 | RM3,108.78 |
| 2,000 | RM2.98317 | RM5,966.34 |
| 3,000 | RM2.76119 | RM8,283.57 |
| 5,000 | RM2.70875 | RM13,543.75 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |

