RB751S-40TE61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 17,769
Unit Price: RM1.18000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.99000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 13,259
Unit Price: RM1.42000
Datasheet

Similar


Comchip Technology
In Stock: 206,024
Unit Price: RM1.26000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM0.99000
Datasheet

Similar


onsemi
In Stock: 1,648
Unit Price: RM0.95000
Datasheet
Diode 30 V 30mA Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB751S-40TE61

DigiKey Part Number
RB751S-40TE61TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB751S-40TE61
Description
DIODE SCHOTTKY 30V 30MA EMD2
Customer Reference
Detailed Description
Diode 30 V 30mA Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
RB751S-40TE61 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
EMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes