
RBQ10BGE45ATL | |
|---|---|
DigiKey Part Number | 846-RBQ10BGE45ATLTR-ND - Tape & Reel (TR) 846-RBQ10BGE45ATLCT-ND - Cut Tape (CT) 846-RBQ10BGE45ATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ10BGE45ATL |
Description | DIODE ARR SCHOTT 45V 10A TO252GE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 45 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252GE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM5.45200 | RM54.52 |
| 100 | RM3.68640 | RM368.64 |
| 500 | RM2.92940 | RM1,464.70 |
| 1,000 | RM2.75917 | RM2,759.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.42253 | RM6,056.32 |
| 5,000 | RM2.25978 | RM11,298.90 |
| 7,500 | RM2.25422 | RM16,906.65 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

