Diode Array 1 Pair Common Cathode 65 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBQ20NS65AFHTL

DigiKey Part Number
RBQ20NS65AFHTLTR-ND - Tape & Reel (TR)
RBQ20NS65AFHTLCT-ND - Cut Tape (CT)
RBQ20NS65AFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBQ20NS65AFHTL
Description
DIODE ARRAY SCHOTT 65V 20A LPDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 65 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
RBQ20NS65AFHTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
65 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
690 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
140 µA @ 65 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
LPDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.30000RM6.30
10RM4.09800RM40.98
100RM3.13150RM313.15
500RM2.47858RM1,239.29
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.22051RM2,220.51
2,000RM2.09195RM4,183.90
3,000RM2.07276RM6,218.28
Manufacturers Standard Package
Unit Price without VAT:RM6.30000
Unit Price with VAT:RM6.93000