BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

RBR10BM40AFHTL

DigiKey Part Number
RBR10BM40AFHTLTR-ND - Tape & Reel (TR)
RBR10BM40AFHTLCT-ND - Cut Tape (CT)
RBR10BM40AFHTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR10BM40AFHTL
Description
DIODE ARRAY SCHOT 40V 10A TO-252
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
RBR10BM40AFHTL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
120 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,295
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.14000RM5.14
10RM3.69100RM36.91
100RM2.69200RM269.20
500RM2.11198RM1,055.99
1,000RM1.92527RM1,925.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.72319RM4,307.98
5,000RM1.51159RM7,557.95
Manufacturers Standard Package
Unit Price without VAT:RM5.14000
Unit Price with VAT:RM5.65400