
RBR30NS40ATL | |
|---|---|
DigiKey Part Number | 846-RBR30NS40ATLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RBR30NS40ATL |
Description | DIODE ARRAY SCHOTT 40V 15A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 360 µA @ 40 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.24037 | RM3,240.37 |
| 2,000 | RM3.16818 | RM6,336.36 |
| 3,000 | RM2.88730 | RM8,661.90 |
| 5,000 | RM2.85158 | RM14,257.90 |
| Unit Price without VAT: | RM3.24037 |
|---|---|
| Unit Price with VAT: | RM3.56441 |

