
RBR5LAM30BTFTR | |
|---|---|
DigiKey Part Number | RBR5LAM30BTFTR-ND - Tape & Reel (TR) RBR5LAM30BTFCT-ND - Cut Tape (CT) RBR5LAM30BTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5LAM30BTFTR |
Description | DIODE SCHOTTKY 30V 5A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR5LAM30BTFTR Models |
Category | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PMDTM |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.46600 | RM24.66 |
| 100 | RM1.60320 | RM160.32 |
| 500 | RM1.23196 | RM615.98 |
| 1,000 | RM1.11226 | RM1,112.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.96018 | RM2,880.54 |
| 6,000 | RM0.88358 | RM5,301.48 |
| 9,000 | RM0.84455 | RM7,600.95 |
| 15,000 | RM0.80070 | RM12,010.50 |
| 21,000 | RM0.77473 | RM16,269.33 |
| 30,000 | RM0.74951 | RM22,485.30 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

