
RBS3MM40BTR | |
|---|---|
DigiKey Part Number | 846-RBS3MM40BTR-ND - Tape & Reel (TR) 846-RBS3MM40BCT-ND - Cut Tape (CT) 846-RBS3MM40BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBS3MM40BTR |
Description | DIODE SCHOTTKY 20V 3A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.45400 | RM14.54 |
| 100 | RM0.92750 | RM92.75 |
| 500 | RM0.70038 | RM350.19 |
| 1,000 | RM0.62709 | RM627.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.53386 | RM1,601.58 |
| 6,000 | RM0.48687 | RM2,921.22 |
| 9,000 | RM0.46219 | RM4,159.71 |
| 15,000 | RM0.43601 | RM6,540.15 |
| 21,000 | RM0.42412 | RM8,906.52 |
| 30,000 | RM0.40458 | RM12,137.40 |
| 75,000 | RM0.38415 | RM28,811.25 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

