RCX120N20 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 167
Unit Price: RM14.85000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: RM0.00000
Datasheet
N-Channel 200 V 12A (Tc) 2.23W (Ta), 40W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCX120N20

DigiKey Part Number
RCX120N20-ND
Manufacturer
Manufacturer Product Number
RCX120N20
Description
MOSFET N-CH 200V 12A TO220FM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 12A (Tc) 2.23W (Ta), 40W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
325mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
5.25V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
740 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.23W (Ta), 40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
500RM4.13306RM2,066.53
Manufacturers Standard Package
Unit Price without VAT:RM4.13306
Unit Price with VAT:RM4.54637