


RD3T075CNTL1 | |
|---|---|
DigiKey Part Number | RD3T075CNTL1TR-ND - Tape & Reel (TR) RD3T075CNTL1CT-ND - Cut Tape (CT) RD3T075CNTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3T075CNTL1 |
Description | MOSFET N-CH 200V 7.5A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 7.5A (Tc) 52W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3T075CNTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 325mOhm @ 3.75A, 10V | |
Vgs(th) (Max) @ Id | 5.25V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 755 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.49000 | RM7.49 |
| 10 | RM4.75600 | RM47.56 |
| 100 | RM3.20280 | RM320.28 |
| 500 | RM2.53760 | RM1,268.80 |
| 1,000 | RM2.35112 | RM2,351.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.09194 | RM5,229.85 |
| 5,000 | RM1.94885 | RM9,744.25 |
| 7,500 | RM1.92085 | RM14,406.38 |
| Unit Price without VAT: | RM7.49000 |
|---|---|
| Unit Price with VAT: | RM8.23900 |

