
RF071L4STFTE25 | |
|---|---|
DigiKey Part Number | 846-RF071L4STFTE25TR-ND - Tape & Reel (TR) 846-RF071L4STFTE25CT-ND - Cut Tape (CT) 846-RF071L4STFTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF071L4STFTE25 |
Description | DIODE STANDARD 400V 1A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.71000 | RM17.10 |
| 100 | RM1.09930 | RM109.93 |
| 500 | RM0.83520 | RM417.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.69241 | RM1,038.62 |
| 3,000 | RM0.55160 | RM1,654.80 |
| 4,500 | RM0.54947 | RM2,472.62 |
| 7,500 | RM0.52808 | RM3,960.60 |
| 10,500 | RM0.48117 | RM5,052.28 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

