
RFN30TS6SGC11 | |
|---|---|
DigiKey Part Number | RFN30TS6SGC11-ND |
Manufacturer | |
Manufacturer Product Number | RFN30TS6SGC11 |
Description | DIODE STANDARD 600V 30A TO247 |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | RFN30TS6SGC11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | RM7.95731 | RM3,580.79 |
| Unit Price without VAT: | RM7.95731 |
|---|---|
| Unit Price with VAT: | RM8.75304 |


