


RFN5BGE3STL | |
|---|---|
DigiKey Part Number | RFN5BGE3STLTR-ND - Tape & Reel (TR) RFN5BGE3STLCT-ND - Cut Tape (CT) RFN5BGE3STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN5BGE3STL |
Description | DIODE STANDARD 350V 5A TO252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 350 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFN5BGE3STL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 350 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.58000 | RM3.58 |
| 10 | RM2.77700 | RM27.77 |
| 100 | RM2.18890 | RM218.89 |
| 500 | RM1.70302 | RM851.51 |
| 1,000 | RM1.54657 | RM1,546.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.23414 | RM3,085.35 |
| 5,000 | RM1.20085 | RM6,004.25 |
| 7,500 | RM1.15928 | RM8,694.60 |
| 12,500 | RM1.15871 | RM14,483.87 |
| Unit Price without VAT: | RM3.58000 |
|---|---|
| Unit Price with VAT: | RM3.93800 |


