MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

RFUS20NS6STL | |
|---|---|
DigiKey Part Number | RFUS20NS6STLTR-ND - Tape & Reel (TR) RFUS20NS6STLCT-ND - Cut Tape (CT) RFUS20NS6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFUS20NS6STL |
Description | DIODE STANDARD 600V 20A LPDS |
Customer Reference | |
Detailed Description | Diode 600 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
EDA/CAD Models | RFUS20NS6STL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.95000 | RM13.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.80278 | RM4,802.78 |
| 2,000 | RM4.52115 | RM9,042.30 |
| Unit Price without VAT: | RM13.95000 |
|---|---|
| Unit Price with VAT: | RM15.34500 |







