


RFV5BM6SFHTL | |
|---|---|
DigiKey Part Number | RFV5BM6SFHTLTR-ND - Tape & Reel (TR) RFV5BM6SFHTLCT-ND - Cut Tape (CT) RFV5BM6SFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFV5BM6SFHTL |
Description | DIODE STANDARD 600V 5A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RFV5BM6SFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 40 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.33000 | RM7.33 |
| 10 | RM4.59300 | RM45.93 |
| 100 | RM3.27180 | RM327.18 |
| 500 | RM2.58734 | RM1,293.67 |
| 1,000 | RM2.37237 | RM2,372.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.12878 | RM5,321.95 |
| 5,000 | RM1.93821 | RM9,691.05 |
| Unit Price without VAT: | RM7.33000 |
|---|---|
| Unit Price with VAT: | RM8.06300 |

