IGBT Trench Field Stop 650 V 114 A 404 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGSX5TS65EGC11

DigiKey Part Number
846-RGSX5TS65EGC11-ND
Manufacturer
Manufacturer Product Number
RGSX5TS65EGC11
Description
IGBT TRENCH FS 650V 114A TO-247N
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 114 A 404 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
114 A
Current - Collector Pulsed (Icm)
225 A
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 75A
Power - Max
404 W
Switching Energy
3.44mJ (on), 1.9mJ (off)
Input Type
Standard
Gate Charge
79 nC
Td (on/off) @ 25°C
43ns/113ns
Test Condition
400V, 75A, 10Ohm, 15V
Reverse Recovery Time (trr)
116 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM21.20000RM21.20
30RM11.92633RM357.79
120RM9.88183RM1,185.82
510RM8.38284RM4,275.25
1,020RM7.96375RM8,123.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM21.20000
Unit Price with VAT:RM23.32000