N-Channel 30 V 500mA (Ta) 200mW (Ta) Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHK005N03FRAT146

DigiKey Part Number
846-RHK005N03FRAT146TR-ND - Tape & Reel (TR)
846-RHK005N03FRAT146CT-ND - Cut Tape (CT)
846-RHK005N03FRAT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHK005N03FRAT146
Description
MOSFET N-CH 30V 500MA SMT3
Customer Reference
Detailed Description
N-Channel 30 V 500mA (Ta) 200mW (Ta) Surface Mount SMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
±20V
Mfr
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
200mW (Ta)
Part Status
Not For New Designs
Operating Temperature
150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SMT3
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
550mOhm @ 500mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,885
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.52000RM2.52
10RM1.56800RM15.68
100RM1.00190RM100.19
500RM0.75688RM378.44
1,000RM0.67776RM677.76
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.57717RM1,731.51
6,000RM0.52648RM3,158.88
9,000RM0.50063RM4,505.67
15,000RM0.47159RM7,073.85
21,000RM0.45439RM9,542.19
30,000RM0.43768RM13,130.40
Manufacturers Standard Package
Unit Price without VAT:RM2.52000
Unit Price with VAT:RM2.77200