RQ3E150MNTB1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 14,474
Unit Price: RM3.47000
Datasheet

Similar


Texas Instruments
In Stock: 8,297
Unit Price: RM5.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.17466
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 26,682
Unit Price: RM2.84000
Datasheet

Similar


Infineon Technologies
In Stock: 14,090
Unit Price: RM4.61000
Datasheet

Similar


Texas Instruments
In Stock: 3,788
Unit Price: RM5.48000
Datasheet

Similar


onsemi
In Stock: 9,974
Unit Price: RM6.38000
Datasheet

Similar


onsemi
In Stock: 6,200
Unit Price: RM6.19000
Datasheet

Similar


onsemi
In Stock: 340
Unit Price: RM8.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,216
Unit Price: RM5.56000
Datasheet
N-Channel 30 V 15A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 15A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3E150MNTB1

DigiKey Part Number
RQ3E150MNTB1TR-ND - Tape & Reel (TR)
RQ3E150MNTB1CT-ND - Cut Tape (CT)
RQ3E150MNTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3E150MNTB1
Description
MOSFET N-CH 30V 15A 8HSMT
Customer Reference
Detailed Description
N-Channel 30 V 15A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
EDA/CAD Models
RQ3E150MNTB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes