N-Channel 60 V 9A (Ta), 30A (Tc) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 9A (Ta), 30A (Tc) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RQ3L090GNTB

DigiKey Part Number
RQ3L090GNTBTR-ND - Tape & Reel (TR)
RQ3L090GNTBCT-ND - Cut Tape (CT)
RQ3L090GNTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ3L090GNTB
Description
MOSFET N-CH 60V 9A/30A 8HSMT
Customer Reference
Detailed Description
N-Channel 60 V 9A (Ta), 30A (Tc) 2W (Ta) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13.9mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.7V @ 300µA
Gate Charge (Qg) (Max) @ Vgs
24.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1260 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,605
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.96000RM7.96
10RM5.08300RM50.83
100RM3.43450RM343.45
500RM2.72868RM1,364.34
1,000RM2.50178RM2,501.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.21369RM6,641.07
6,000RM2.09805RM12,588.30
Manufacturers Standard Package
Unit Price without VAT:RM7.96000
Unit Price with VAT:RM8.75600