
RQ6A050ZPTR | |
|---|---|
DigiKey Part Number | RQ6A050ZPTR-ND - Tape & Reel (TR) RQ6A050ZPCT-ND - Cut Tape (CT) RQ6A050ZPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6A050ZPTR |
Description | MOSFET P-CH 12V 5A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2850 pF @ 6 V |
FET Type | Power Dissipation (Max) 950mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT6 (SC-95) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.65000 | RM5.65 |
| 10 | RM3.55100 | RM35.51 |
| 100 | RM2.34910 | RM234.91 |
| 500 | RM1.83248 | RM916.24 |
| 1,000 | RM1.66627 | RM1,666.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.45511 | RM4,365.33 |
| 6,000 | RM1.34883 | RM8,092.98 |
| 9,000 | RM1.29468 | RM11,652.12 |
| 15,000 | RM1.23387 | RM18,508.05 |
| 21,000 | RM1.19787 | RM25,155.27 |
| 30,000 | RM1.18500 | RM35,550.00 |
| Unit Price without VAT: | RM5.65000 |
|---|---|
| Unit Price with VAT: | RM6.21500 |

