
RR264M-400TR | |
|---|---|
DigiKey Part Number | RR264M-400TR-ND - Tape & Reel (TR) RR264M-400CT-ND - Cut Tape (CT) RR264M-400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR264M-400TR |
Description | DIODE STANDARD 400V 700MA PMDU |
Customer Reference | |
Detailed Description | Diode 400 V 700mA Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RR264M-400TR Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PMDU |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 700 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RR264MM-400TR | Rohm Semiconductor | 41,047 | RR264MM-400CT-ND | RM0.53000 | Direct |
| SM4004PL-TP | MCC (Micro Commercial Components) | 98,998 | SM4004PL-TPMSCT-ND | RM0.43000 | Direct |
| GS1004FL_R1_00001 | Panjit International Inc. | 4,229 | 3757-GS1004FL_R1_00001CT-ND | RM0.13000 | Similar |
| MRA4004T3G | onsemi | 51,886 | MRA4004T3GOSCT-ND | RM0.35000 | Similar |
| SE07PG-M3/84A | Vishay General Semiconductor - Diodes Division | 0 | SE07PG-M3/84A-ND | RM0.08268 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.93000 | RM9.30 |
| 100 | RM0.58430 | RM58.43 |
| 500 | RM0.43434 | RM217.17 |
| 1,000 | RM0.38592 | RM385.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.35017 | RM1,050.51 |
| 6,000 | RM0.31657 | RM1,899.42 |
| 9,000 | RM0.29942 | RM2,694.78 |
| 15,000 | RM0.28016 | RM4,202.40 |
| 21,000 | RM0.26874 | RM5,643.54 |
| 30,000 | RM0.25764 | RM7,729.20 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |


