RR601B4STL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 10
Unit Price: RM7.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,409
Unit Price: RM8.55000
Datasheet
Diode 400 V 2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR601B4STL

DigiKey Part Number
RR601B4STLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR601B4STL
Description
DIODE STANDARD 400V 2A
Customer Reference
Detailed Description
Diode 400 V 2A
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes