RSB6.8STE61 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 1,005
Unit Price: RM0.79000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,004
Unit Price: RM0.59000
Datasheet

Similar


Comchip Technology
In Stock: 77,854
Unit Price: RM1.42000
Datasheet

Similar


onsemi
In Stock: 202,121
Unit Price: RM0.91000
Datasheet
Clamp Ipp Tvs Diode Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSB6.8STE61

DigiKey Part Number
RSB6.8STE61TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSB6.8STE61
Description
TVS DIODE 3.5VWM EMD2
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount EMD2
EDA/CAD Models
RSB6.8STE61 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.5V
Voltage - Breakdown (Min)
5.78V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
10W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes