MFR Recommended
Similar

RSD046P05TL | |
|---|---|
DigiKey Part Number | RSD046P05TLTR-ND - Tape & Reel (TR) RSD046P05TLCT-ND - Cut Tape (CT) RSD046P05TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSD046P05TL |
Description | MOSFET P-CH 45V 4.5A CPT3 |
Customer Reference | |
Detailed Description | P-Channel 45 V 4.5A (Tc) 850mW (Ta), 15W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSD046P05TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 850mW (Ta), 15W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.10000 | RM4.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.03820 | RM2,595.50 |
| 5,000 | RM0.95571 | RM4,778.55 |
| 7,500 | RM0.91368 | RM6,852.60 |
| 12,500 | RM0.86645 | RM10,830.62 |
| 17,500 | RM0.83849 | RM14,673.57 |
| 25,000 | RM0.83725 | RM20,931.25 |
| Unit Price without VAT: | RM4.10000 |
|---|---|
| Unit Price with VAT: | RM4.51000 |



