N-Channel 100 V 30A (Ta) 50W (Ta) Surface Mount TO-263S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSJ301N10TL

DigiKey Part Number
846-RSJ301N10TLTR-ND - Tape & Reel (TR)
846-RSJ301N10TLCT-ND - Cut Tape (CT)
846-RSJ301N10TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSJ301N10TL
Description
NCH 100V 30A POWER MOSFET : RSJ3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 30A (Ta) 50W (Ta) Surface Mount TO-263S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
46mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263S
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM13.04000RM13.04
10RM8.49500RM84.95
100RM5.90330RM590.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.44097RM4,440.97
2,000RM4.14210RM8,284.20
3,000RM4.12715RM12,381.45
Manufacturers Standard Package
Unit Price without VAT:RM13.04000
Unit Price with VAT:RM14.34400