RSY200N05TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 400
Unit Price: RM8.27000
Datasheet
N-Channel 45 V 20A (Ta) 20W (Ta) Surface Mount TCPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSY200N05TL

DigiKey Part Number
RSY200N05TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSY200N05TL
Description
MOSFET N-CH 45V 20A TCPT3
Customer Reference
Detailed Description
N-Channel 45 V 20A (Ta) 20W (Ta) Surface Mount TCPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
20W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TCPT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes