
RU1E002SPTCL | |
|---|---|
DigiKey Part Number | RU1E002SPTCLTR-ND - Tape & Reel (TR) RU1E002SPTCLCT-ND - Cut Tape (CT) RU1E002SPTCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RU1E002SPTCL |
Description | MOSFET P-CH 30V 250MA UMT3F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 250mA (Ta) 200mW (Ta) Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | RU1E002SPTCL Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 30 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package UMT3F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 250mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.15000 | RM1.15 |
| 10 | RM0.70700 | RM7.07 |
| 100 | RM0.44000 | RM44.00 |
| 500 | RM0.32374 | RM161.87 |
| 1,000 | RM0.28606 | RM286.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.23803 | RM714.09 |
| 6,000 | RM0.21377 | RM1,282.62 |
| 9,000 | RM0.20140 | RM1,812.60 |
| 15,000 | RM0.18749 | RM2,812.35 |
| 21,000 | RM0.17924 | RM3,764.04 |
| 30,000 | RM0.17123 | RM5,136.90 |
| Unit Price without VAT: | RM1.15000 |
|---|---|
| Unit Price with VAT: | RM1.26500 |

