N-Channel 20 V 150mA (Ta) 100mW (Ta) Surface Mount VML0806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV1C002UNT2CL

DigiKey Part Number
RV1C002UNT2CLTR-ND - Tape & Reel (TR)
RV1C002UNT2CLCT-ND - Cut Tape (CT)
RV1C002UNT2CLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV1C002UNT2CL
Description
MOSFET N-CH 20V 150MA VML0806
Customer Reference
Detailed Description
N-Channel 20 V 150mA (Ta) 100mW (Ta) Surface Mount VML0806
Datasheet
 Datasheet
EDA/CAD Models
RV1C002UNT2CL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
2Ohm @ 150mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 100µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
12 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
100mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
VML0806
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 687,996
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.71300RM7.13
100RM0.44440RM44.44
500RM0.32772RM163.86
1,000RM0.28994RM289.94
2,000RM0.25805RM516.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.20853RM1,668.24
16,000RM0.18947RM3,031.52
24,000RM0.17976RM4,314.24
40,000RM0.16883RM6,753.20
56,000RM0.16236RM9,092.16
80,000RM0.15608RM12,486.40
200,000RM0.14283RM28,566.00
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800