
RV4E031RPHZGTCR1 | |
|---|---|
DigiKey Part Number | 846-RV4E031RPHZGTCR1TR-ND - Tape & Reel (TR) 846-RV4E031RPHZGTCR1CT-ND - Cut Tape (CT) 846-RV4E031RPHZGTCR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV4E031RPHZGTCR1 |
Description | MOSFET P-CH 30V 3.1A DFN1616-6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3.1A (Ta) 1.5W (Ta) Surface Mount, Wettable Flank DFN1616-6W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 105mOhm @ 3.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | DFN1616-6W | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.01000 | RM30.10 |
| 100 | RM1.98140 | RM198.14 |
| 500 | RM1.53976 | RM769.88 |
| 1,000 | RM1.39752 | RM1,397.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.21682 | RM3,650.46 |
| 6,000 | RM1.12584 | RM6,755.04 |
| 9,000 | RM1.07950 | RM9,715.50 |
| 15,000 | RM1.03918 | RM15,587.70 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

