Similar
Similar

RYE002N05TCL | |
|---|---|
DigiKey Part Number | RYE002N05TCLTR-ND - Tape & Reel (TR) RYE002N05TCLCT-ND - Cut Tape (CT) RYE002N05TCLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RYE002N05TCL |
Description | MOSFET N-CH 50V 200MA EMT3 |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RYE002N05TCL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0.9V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 26 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | EMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.17369 | RM521.07 |
| 6,000 | RM0.15535 | RM932.10 |
| 9,000 | RM0.14599 | RM1,313.91 |
| 15,000 | RM0.13547 | RM2,032.05 |
| 21,000 | RM0.12923 | RM2,713.83 |
| 30,000 | RM0.12316 | RM3,694.80 |
| 75,000 | RM0.10984 | RM8,238.00 |
| 150,000 | RM0.10160 | RM15,240.00 |
| 300,000 | RM0.09468 | RM28,404.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |



