
SCS205KNTRL | |
|---|---|
DigiKey Part Number | 846-SCS205KNTRLTR-ND - Tape & Reel (TR) 846-SCS205KNTRLCT-ND - Cut Tape (CT) 846-SCS205KNTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS205KNTRL |
Description | 1200V, 5A, SMD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 260pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package TO-263L |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS205KNHRTRL | Rohm Semiconductor | 993 | 846-SCS205KNHRTRLCT-ND | RM23.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.44000 | RM23.44 |
| 10 | RM15.64600 | RM156.46 |
| 100 | RM11.21680 | RM1,121.68 |
| 500 | RM10.06710 | RM5,033.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.72119 | RM8,721.19 |
| 2,000 | RM8.22475 | RM16,449.50 |
| Unit Price without VAT: | RM23.44000 |
|---|---|
| Unit Price with VAT: | RM25.78400 |

